TE Connectivity / AMP 350180-5

Test Probe REC130 Spcl Grn Gpbr | Te Connectivity 350180-5
$ 6.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 350180-5.

IHS

Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 350180-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.08
$ 5.215
$ 5.215
Stock
11,496
54,617
54,617
Authorized Distributors
4
6
6

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 350180-5 provided by its distributors.

TEST PROBE REC130 SPCL GRN GPBR | TE Connectivity 350180-5
Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port
Test Probes TEST PROBE RCPT GRN
IC Sockets TEST PROBE RCPT GRN
Test Probe Receptacles, Side Entry, Gold, Cable-to-Board, 1 Position, Printed Circuit Board, Power & Signal, Board Mount, Test Probe 130
Test Probe Receptacles; Connector Type:Test Point; Color:Green; Connector Mounting:PC Board; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors