
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3-644564-8 | 375 | 4K | |||||||||
| Onlinecomponents.com | 3-644564-8 | 375 | 4K | Bulk | ||||||||
| Powell Electronics | 3-644564-8 | 248 | 4K | 9h | ||||||||
| Verical | 3-644564-8 | 375 | 139 | |||||||||
| JRH Electronics | 3-644564-8 | 375 | 148 | 18h |
Download TE Connectivity / AMP 3-644564-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-644564-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: