What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-640623-7

Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle

$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640623-7.

Inventory History

3 month trend:
-7.22%

CAD Models

Download TE Connectivity 3-640623-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3-644565-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640622-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644564-7
Conn IDC Connector RCP 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-7
Conn IDC Connector F 7 POS 2.54mm IDT ST Top Entry Cable Mount Box/Carton
TE Connectivity640443-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640623-7 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Locking Ramp,Receptacle 1 7pin Sliding lock Female Socket green wire mounting,free hanging,Through hole mounting 17.78mm(Length)*13.21mm(height)
CONNECTOR, RCPT, 7POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:MTA 100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Lead Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640623-7 .