TE Connectivity / AMP 3-644468-5

24 AWG Locking Ramp, Receptacle 3.96mm 1 5pin 2.03¦Ìm IDC , 19.812mm*9.78mm*9.779mm
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644468-5.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

ShanghaiCT

Newark

TE Connectivity

Inventory History

3 month trend:
-2.38%

CAD Models

Download TE Connectivity / AMP 3-644468-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-640427-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643817-5
WIRE-BOARD Connector RECEPTACLE, 5 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity / AMP3-640433-5
Conn IDC Connector RCP 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-643820-5
Conn IDCConnector F 5Power POS 3.96mm IDT RACable Mount Bag
TE Connectivity3-640599-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP3-644466-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 3-644468-5 provided by its distributors.

24 AWG Locking Ramp,Receptacle 3.96mm 1 5pin 2.03¦Ìm IDC , 19.812mm*9.78mm*9.779mm
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, White Insulator, Receptacle
Headers & Wire Housings FEED THRU W TAB 5P L.R. natural 24 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
Insulation Displacement (IDC) Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:5; Pitch Spacing:0.156"; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin ;RoHS Compliant: Yes
05P MTA156 CONN ASSY 24AWG LF Product Type: Connector Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Receptacle With Polarization | Standard Rectangular Connector | Part Number: 3-644468-5 | Internal Number: 3-644468-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors