TE Connectivity / AMP 3-640433-5

Conn IDC Connector RCP 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-640433-5.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

Newark

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-93.46%

CAD Models

Download TE Connectivity / AMP 3-640433-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-640427-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643817-5
WIRE-BOARD Connector RECEPTACLE, 5 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity / AMP3-643820-5
Conn IDCConnector F 5Power POS 3.96mm IDT RACable Mount Bag
TE Connectivity3-640599-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP3-644468-5
24 AWG Locking Ramp,Receptacle 3.96mm 1 5pin 2.03¦Ìm IDC , 19.812mm*9.78mm*9.779mm
TE Connectivity / AMP3-644468-4
Conn IDC Connector RCP 4Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 3-640433-5 provided by its distributors.

Conn IDC Connector RCP 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
Rectangular Power Connectors, Connector Assembly, Receptacle, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Wire & Cable, UL 94V-2, MTA 156
WIRE TO BOARD CONNECTOR; Connector Type:Wire-to-Board; Series:MTA-156; Contact Termination:IDC/IDT; Gender:Receptacle; No. of Contacts:5; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Copper Alloy ;RoHS Compliant: Yes
05P MTA156 CONN ASSY 22AWG RED Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 5 | Rectangular Power Connector | Part Number: 3-640433-5 | Internal Number: 3-640433-5 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors