
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3-644467-8 | 1,000 | 3K | |||||||||
| Onlinecomponents.com | 3-644467-8 | 1,000 | 3K | Bulk | ||||||||
| Zoro | G616302540 | 1,000 | 16h | |||||||||
| Powell Electronics | 3-644467-8 | 660 | 3K | 11h | ||||||||
| JRH Electronics | 3-644467-8 | 1,000 | 3K | 21h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644467-8.
Download TE Connectivity / AMP 3-644467-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-644467-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644467-8.