
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3-640602-7 | 626 | 3K | |||||||||
| Onlinecomponents.com | 3-640602-7 | 626 | 3K | Bulk | ||||||||
| Powell Electronics | 3-640602-7 | 413 | 3K | 16h | ||||||||
| Verical | 3-640602-7 | 626 | 110 | |||||||||
| JRH Electronics | 3-640602-7 | 626 | 117 | 1h |
Download TE Connectivity / AMP 3-640602-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-640602-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: