TE Connectivity / AMP 3-640431-8

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-640431-8.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-34.90%

CAD Models

Download TE Connectivity / AMP 3-640431-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-640426-8
Connector; Receptacle; 8; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640428-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643817-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-643817-8
TE Connectivity / AMP3-643820-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640599-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP4-640599-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-640431-8 provided by its distributors.

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
WIRE-BOARD CONNECTOR RECEPTACLE, 8POS, 3; WIRE-BOARD CONNECTOR RECEPTACLE, 8POS, 3.96MM; Connector Type:Wire to Board; Series:MTA-156; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:8; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin
Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 3-640431-8.
08P MTA156 CONN ASSY 18AWG ORA Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 8 | Rectangular Power Connector | Part Number: 3-640431-8 | Internal Number: 3-640431-8 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640431-8.