Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640428-8

Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640428-8.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Master Electronics

Agility

Newark

ShanghaiCT

Inventory History

3 month trend:
+10.38%

CAD Models

Download TE Connectivity 3-640428-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.712
Stock
72,953
6,212
Authorized Distributors
6
2
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-643817-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-643817-8
TE Connectivity3-640426-8
Connector; Receptacle; 8; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-643818-8
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,8 WAY,1 ROW,3.96MM PITCH
TE Connectivity / AMP3-640431-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-643820-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640599-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Box/Carton

Descriptions

Descriptions of TE Connectivity 3-640428-8 provided by its distributors.

Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
CONNECTOR RECEPTACLE 8 IDC STANDARD LOCKING RAMP 90 DEG NYLON 0.156 IN.
MTA-156 '8 Position Single Row 3.96 mm Pitch 22 AWG Closed End IDC Socket
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
08P MTA156 CONN ASSY 22AWG RED
Housing, 22Awg, 8Way; |Te Connectivity Amp 3-640428-8
MTA CST-100 II MT-6 and SL Connectors and Headers
TE Connectivity MTA-156 series 8road 3.96mmPitch right angle mother IDC Connector 3-640428-8, Cable installation
CLOSED W/O TABS 8P L.R. red 22 AWG
HOUSING, 22AWG, 8WAY; Pitch Spacing: 3.96mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
08P MTA156 CONN ASSY 22AWG RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 3-640428-8 | Internal Number: 3-640428-8 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty