TE Connectivity / AMP 3-640430-9

Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-640430-9.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-640430-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity3-640431-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-644465-9
Conn IDC Connector RCP 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-643820-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640601-8
Conn IDC Connector RCP 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640433-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-640431-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-640430-9 provided by its distributors.

Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
26 AWG Locking Ramp,Receptacle 3.96mm 1 9pin 2.03¦Ìm IDC , 35.66mm*9.017mm*18.42mm
09P Mta156 Conn Assy 26Awg Blu |Te Connectivity Amp 3-640430-9
Conn Header, 09P MTA156 CONN ASSY 26AWG BLU
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings 9 POS RECPT 26 AWG
Standard Rectangular Connectors, Connector Assembly, Receptacle, Mating Retention, Insulation Displacement (IDC), Wire-to-Board, Tin, Normal, MTA 156
CONNECTOR, RCPT, 9POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 9Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Con

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640430-9 .