TE Connectivity 3-640433-7

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640433-7.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Agility

Inventory History

3 month trend:
-6.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP3-640431-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-644467-7
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
TE Connectivity3-640430-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-640601-5
Conn IDC Connector RCP 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-643821-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-640430-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-640433-7 provided by its distributors.

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
07P Mta156 Conn Assy 22Awg Red; |Te Connectivity Amp 3-640433-7
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
07P MTA156 CONN ASSY 22AWG RED
Headers & Wire Housings CLOSED W/O TABS 7P Red 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
22 AWG Receptacle 3.96mm 1 7pin 2.03μm tin red IDC wire mounting,free hanging,Through hole mounting 27.74mm(Length)*18.42mm(height)
CONNECTOR, RCPT, 7POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:MTA 156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640433-7 .