TE Connectivity / AMP 3-2176251-0

Fixed Resistor, Thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176251-0.

element14 APAC

Datasheet6 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-29.99%

CAD Models

Download TE Connectivity / AMP 3-2176251-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2010JK-07270RL
Res, 270R, 5%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010JK-07270RL
TE Connectivity / AMP3-2176245-0
Fixed Resistor, Thick Film, 0.6W, 270ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
TE ConnectivityCRGH0603J270R
Fixed Resistor, Thick Film, 0.2W, 270Ohm, 50V, 5% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603JR-07270RL
Res Thick Film 0603 270 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-07270RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 270Ω 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH1206J270R
Res, 270R, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 5-1879497-9

Descriptions

Descriptions of TE Connectivity / AMP 3-2176251-0 provided by its distributors.

Fixed Resistor, Thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Anti-Surge Thick Film 2010 270 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 2010, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 270 Ω, Neohm CRGS
Special Order: CRGS2010 5% 270R Resistance Value: 270 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 2010 Surface Mount Resistor | 270 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS2010J270R | Internal Number: 3-2176251-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS2010J270R