TE Connectivity / AMP 3-2176245-0

Fixed Resistor, Thick Film, 0.6W, 270ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176245-0.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 3-2176245-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010JK-07270RL
Res, 270R, 5%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010JK-07270RL
TE ConnectivityCRGH1206J270R
Res, 270R, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 5-1879497-9
TE Connectivity / AMP3-2176244-0
Fixed Resistor, Thick Film, 0.5W, 270ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC1210JR-07270RL
Res Thick Film 1210 270 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-P08J271V
Res Thick Film 1206 270 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-12ZYJ271U
Res Thick Film 2010 270 Ohm 5% 3/4W ±200ppm/C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176245-0 provided by its distributors.

Fixed Resistor, Thick Film, 0.6W, 270ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Res Anti-Surge Thick Film 1206 270 Ohm 5% 3/5W ±100ppm/°C Molded Paper T/R
Avnet Japan
THICK FILM RESISTOR,1206, T/R, 5 PERCENT TOLERANCE, RESISTANCE 270 OHMS
Thick Film Resistors - SMD CRGS1206 5% 270R
270 Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .6 W, Neohm CRGS
Res, 270R, 5%, 1206, Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistance:270Ohm; Product Range:Crgs Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:600Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity CRGS1206J270R

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS1206J270R