TE Connectivity / AMP 3-2176244-2

Res Anti-Surge Thick Film 0805 390 Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176244-2.

JRH Electronics

Datasheet4 pages1 year ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-2176244-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-07390RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 390Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0805J390R
Surface Mount Thick Film Resistor, Crg Series, 390 Ohm, 330 Mw, - 5%, 150 V
Yageo GroupAC0805JR-07390RL
Res Thick Film 0805 390 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-13390RL
RC Series 0805 0.125 W 390 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-P06J391V
Res Thick Film 0805 390 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ391V
Res Thick Film 0805 390 Ohm 5% 1/8W ¦200ppm/¦C SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176244-2 provided by its distributors.

Res Anti-Surge Thick Film 0805 390 Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD CRGS0805 5% 390R
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 390 Ω, Neohm CRGS
Res, 390R, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:390Ohm; Product Range:Crgs Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity CRGS0805J390R

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J390R