Panasonic ERJ-6GEYJ391V

Res Thick Film 0805 390 Ohm 5% 1/8W ¦200ppm/¦C SMD Embossed Carrier T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ391V.

Newark

Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Jameco

Master Electronics

TME

Inventory History

3 month trend:
-5.33%

CAD Models

Download Panasonic ERJ-6GEYJ391V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 390Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 390 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 390 Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
Resistor, Thick Film Chip; 390 Ohms; Case 0805; 0.125W; +/-5%; SMD; 200ppm/K; 150V; 200V
Res Thick Film 0805 360 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 360 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6GEYJ391V provided by its distributors.

Res Thick Film 0805 390 Ohm 5% 1/8W ¦200ppm/¦C SMD Embossed Carrier T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 390Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 390Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor;Thick Film;SMT;0805;1/10W;5%;Cut Tape;390ohm
Thick Film Chip Res, 0805, 1/10W 5%
Panasonic ERJ6GEYJ391V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 390 Ohm
Resistance:390ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-6GE Series; Voltage Rating:150V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ391V.
  • ERJ6GEYJ391V