TE Connectivity / AMP 3-2176090-8

Res Thin Film 0603 316K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176090-8.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages5 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-1.49%

CAD Models

Download TE Connectivity / AMP 3-2176090-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AEB3163V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 316kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B316KE1
Res Thin Film 0603 316K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD07316KL
Res Thin Film 0603 316K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP3-2176090-8
Res Thin Film 0603 316K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB334V
Res Thin Film 0603 330K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176090-8 provided by its distributors.

Res Thin Film 0603 316K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Res Precision High Power Thin Film 0603 316k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 316000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Rp73 Series, 316 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J316KBTDF
THIN FILM FIXED RESISTOR 0603 CASE 316KOHM +/-0.1% 0.166W +/-25PPM/DEGC
RES, 316K, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 316kohm; Product Range: RP73P Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance T
RP 1J 0.166W 316K 0.1% 25PPM 1K RL Resistance Value: 316K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 316K Ω Thin Film Precision Resistor .1 % | Part Number: 3-2176090-8 | Internal Number: 3-2176090-8 | Alias Number: RP73PF1J316KBTDF | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J316KBTDF