TE Connectivity / AMP 3-2176057-6

Res High Power Current Sense Thick Film 2512 0.3 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176057-6.

element14 APAC

Datasheet5 pages14 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-2176057-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-1TRQFR30U
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
PanasonicERJ1TRQFR33U
Res Thick Film 2512 0.33 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRQFR27U
Res Thick Film 2512 0.27 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R3L
Res Thick Film 2512 0.3 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
Yageo GroupPT2512FK-070R3L
Current Sensor-Low TCR Chip Resistor Thick Film 2512 300mOhm 1% Emboss T/R
Yageo GroupRL2512FK-070R33L
Res Thick Film 2512 0.33 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 0.3 Ohm 1% 0.2W(1/5W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
PanasonicERJS6QFR30V
Res Thick Film 0805 0.3 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0508 0.3 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupPT0603FR-7W0R3L
Current Sensor-Low TCR Chip Resistor Thick Film 0603 300mOhm 1% Paper T/R
Res Thick Film 0603 0.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176057-6 provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.3 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.3ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.3 Ohm 1% 2W ±200ppm/C Pad SMD T/R
RL73 Series 2512 2 W 0.3 Ohm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Current Sense Resistors - SMD .30 OHM 1%
RLP73K 3A R30 1% 1K RL Resistance Value: .3 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.3 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR30FTDF | Internal Number: 3-2176057-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K3AR30FTDF