
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A144318-ND | 522 | 1 | Bulk | ||||||||
| Heilind Americas | 3-215877-1 | 0 | 5h | |||||||||
| Interstate Connecting Components | 3-215877-1 | 0 | 4h | |||||||||
| Heilind Asia | 3-215877-1 | 0 | 22h | |||||||||
| Sager Electronics | 3-215877-1 | 0 | 1260 | Bulk |
Download TE Connectivity / AMP 3-215877-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 3-215877-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: