TE Connectivity / AMP 3-215309-0

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Carton
$ 5.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-215309-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-534267-8
Conn Socket Strip RCP 60 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity / AMP8-534206-0
Conn Socket Strip SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100" Closed Entry Low Profile Socket Strip" Rohs Compliant: Yes |Samtec, Inc. CES-130-01-S-D
TE Connectivity3-215307-0
Conn Socket Strip RCP 60 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity2-534206-2
Conn Socket Strip SKT 44 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity7-534206-2
Conn Socket Strip SKT 44 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 3-215309-0 provided by its distributors.

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Carton
Headers & Wire Housings 2X30P Hv100 Rec Con. Te |Amp Te Connectivity 3-215309-0
Socket header, 30 pole, pitch 2.54 mm, straight, green, 3-215309-0
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
Push-Pull,Receptacle 2 60pin Female Socket
CONNECTOR, 30POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-215309-0 .