TE Connectivity 2-534206-2

Conn Socket Strip SKT 44 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 9.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-534206-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.32%

CAD Models

Download TE Connectivity 2-534206-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity7-534206-2
Conn Socket Strip SKT 44 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 44 Contacts, Through Hole Mount, SSQ Series
TE Connectivity6-534206-6
Connector Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity6-534206-9
Conn Socket Strip SKT 38 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity6-534206-8
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-534206-2 provided by its distributors.

Conn Socket Strip SKT 44 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, 44POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:44Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
44 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 44 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 44 | PCB Header & Receptacle | Part Number: 2-534206-2 | Internal Number: 2-534206-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-534206-2 .