
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3-1879663-2 | 154 | 250 | |||||||||
| Onlinecomponents.com | 3-1879663-2 | 154 | 250 | Bulk | ||||||||
| Powell Electronics | 3-1879663-2 | 102 | 250 | 22h | ||||||||
| JRH Electronics | 3-1879663-2 | 154 | 250 | 8h | ||||||||
| Heilind Asia | 3-1879663-2 | 0 | 9h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879663-2.
Download TE Connectivity / AMP 3-1879663-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-1879663-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879663-2.