TE Connectivity YR1B215RCC

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B215RCC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B215RCC.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-24.20%

CAD Models

Download TE Connectivity YR1B215RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE ConnectivityCFR16J220R
Res Carbon Film 220 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityFRN25J220R
Fixed Resistor - Fusible, 0.25W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J220R
Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD221R
Fixed Resistor, Metal Film, 0.25W, 221ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT200R
Fixed Resistor, Carbon Film, 0.25W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B205RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 205OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 226ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 232ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 200ohm, 500V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 215ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B215RCC provided by its distributors.

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B215RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 215OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 215ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 215Ohm ±15ppm/C
RES, 215R, 0.10%, 250MW, AXIAL; Resistance: 215ohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Vo; Available until stocks are exhausted Alternative available
Special Order: YR1 0.1% 215R Resistance Value: 215 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 215 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B215RCC | Internal Number: 3-1676913-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1676913-3