
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | 3-1879645-5 | 395 | 250 | 6h | ||||||||
| Heilind Asia | 3-1879645-5 | 0 | 7h | |||||||||
| Heilind Americas | 3-1879645-5 | 0 | 15h | |||||||||
| Interstate Connecting Components | 3-1879645-5 | 0 | 13h | |||||||||
| Onlinecomponents.com | 3-1879645-5 | 0 | 250 | Bulk |
Download TE Connectivity / AMP 3-1879645-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 3-1879645-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: