Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622512-1

Res, 51R1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51R1
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622512-1.

Master Electronics

Datasheet3 pages15 years ago

TE Connectivity

Farnell

Inventory History

3 month trend:
-55.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityLR1F56R2
Res, 56R2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F56R2
TE Connectivity / AMP1622755-1
Res, 47R, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F47R
Stackpole ElectronicsRNF14FTD51R1
Fixed Resistor, Metal Film, 0.25W, 51.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622253-1
Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14FTD49R9
Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD46R4
Fixed Resistor, Metal Film, 0.25W, 46.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622512-1 provided by its distributors.

Res, 51R1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51R1
Fixed Resistor, Thin Film, 0.6W, 51.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 51.1 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1 1% 51R1 Resistance Value: 51.1 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 51.1 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F51R1 | Internal Number: 1622512-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F51R1