TE Connectivity / AMP 3-1879494-1

Res Thick Film 0603 18 Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879494-1.

Newark

Datasheet10 pages11 years ago
Datasheet3 pages14 years ago

TE Connectivity

Master Electronics

element14 APAC

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603JR-0718RL
Res Thick Film 0603 18 Ohm 5% 0.1W(1/10W) ±100ppm/C Epoxy SMD T/R
Yageo GroupAC0603JR-0718RL
Res Thick Film 0603 18 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-1318RL
RC Series 0603 0.1 W 18 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-3GEYJ180V
Res Thick Film 0603 18 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 18 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 18 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879494-1 provided by its distributors.

Res Thick Film 0603 18 Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD CRGH0603 5% 18R 0.2W
18 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .2 W, ±100 ppm/°C, Solder, Neohm CRGH
RES, 18R, 5%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 18ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0603J18R