TE Connectivity / AMP 3-1879462-6

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879462-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download TE Connectivity / AMP 3-1879462-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0805 0.47 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Res Thick Film 0805 0.51 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.499 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.51 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
SMD Current Sense Resistors, AEC-Q200 RCWE Series, 0.51 ohm, 250 mW, - 1%
PanasonicERJ-6BQFR47V
Res Thick Film 0805 0.47 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879462-6 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD RL73H 2B R47 1% 1K RL
.47 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, CGS RL73
RL73H 2B R47 1% 1K RL Resistance Value: .47 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.47 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RL73H2BR47FTDF | Internal Number: 3-1879462-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H2BR47FTDF