KOA Speer SR732ATTER510F

Res Thick Film 0805 0.51 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SR732ATTER510F.

IHS

Datasheet3 pages3 years ago

KOA Speer SCT

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.104
Stock
10,133
29,597
Authorized Distributors
3
6
Resistance
510 mΩ
510 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 0.51 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
SMD Current Sense Resistors, AEC-Q200 RCWE Series, 0.51 ohm, 250 mW, - 1%
TE Connectivity / AMP2-1622824-7
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 0805 0.47 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Res Thick Film 0805 0.56 Ohm 1% 0.25W(1/4W) 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.499 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer SR732ATTER510F provided by its distributors.

Res Thick Film 0805 0.51 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.51ohm, 0.505V, 1% +/-Tol, Surface Mount, 0805
0805 1/8WATT Lo-ohm Thick Film Current Sense Resistors 510 mOhms 1% 100 ppM
Thick Film Current Sense Resistor, 0805, RoHS
KOA Speer SCT
FIXED RESISTOR Chip Resistor 1% 100ppm/C 510mOhm 250mW

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR