TE Connectivity / AMP 3-1879457-9

Fixed Resistor, Wire Wound, 2500W, 1500ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 133.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879457-9.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet40 pages15 years ago
Datasheet6 pages12 years ago
Datasheet3 pages14 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 3-1879457-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP3-1879456-9
Fixed Resistor, Wire Wound, 2000W, 1500ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879455-9
Res Wirewound 1.5K Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP3-1879447-9
Res, 1K5, 200W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE200B1K5J
TE Connectivity / AMP3-1879454-9
Fixed Resistor, Wire Wound, 1200W, 1500ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879449-9
Fixed Resistor, Wire Wound, 400W, 1500ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879455-9
Res Wirewound 1.5K Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWM3J1K5E
Fixed Resistor, Metal Oxide Film, 3W, 1500ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
TE Connectivity / AMP3-1879454-9
Fixed Resistor, Wire Wound, 1200W, 1500ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM5J1K5E
Fixed Resistor, Metal Oxide Film, 5W, 1500ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Radial FIXED RESISTOR TWM 0.492Lx0.354W 12.50mmx9.00mm 10W 1.5kOhm ±350ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 3-1879457-9 provided by its distributors.

Fixed Resistor, Wire Wound, 2500W, 1500ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 2500W 1K5 5% Bracket/ Box |Cgs Te Connectivity TE2500B1K5J
Wirewound Resistors - Chassis Mount TE 2500W 1K5 5% Bracket
RES CHAS MNT 1.5K OHM 5% 2500W
TE 2500W 1K5 5% Bracket Resistance Value: 1.5K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Wirewound Resistor: Mineral & 2.5 Kw | 1.5K Ω Wire Wound 5 % Power Resistor | Part Number: TE2500B1K5J | Internal Number: 3-1879457-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE2500B1K5J