TE Connectivity / AMP 3-1879353-3

Fixed Resistor, Metal Film, 2W, 91000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879353-3.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.42%

CAD Models

Download TE Connectivity / AMP 3-1879353-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP3-1879351-7
Fixed Resistor, Metal Film, 1W, 91000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J100KTB
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879353-2
Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT91K0
Fixed Resistor, Metal Oxide Film, 2W, 91000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT91K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 91kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT91K0
Fixed Resistor, Carbon Film, 0.5W, 91000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879351-7
Fixed Resistor, Metal Film, 1W, 91000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879355-3
Fixed Resistor, Metal Film, 3W, 91000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879351-6
Fixed Resistor, Metal Film, 1W, 82000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.5W, 91000ohm, 350V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879353-3 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 91000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR02 5% 91K AMMO
Through-Hole Resistors, Power Resistor, 9 x 3.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 91K Ω, 2 W, Neohm RR
RR02 5% 91K AMMO Resistance Value: 91K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 91K Ω Metal Film Power Resistor 5 % | Part Number: RR02J91KTB | Internal Number: 3-1879353-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J91KTB