Stackpole Electronics CF12JT91K0

Fixed Resistor, Carbon Film, 0.5W, 91000ohm, 350V, 5% +/-Tol, -500, 0ppm/Cel, Through Hole Mount
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JT91K0.

IHS

Datasheet10 pages3 years ago

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
-3.85%

CAD Models

Download Stackpole Electronics CF12JT91K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.03
Stock
106,519
26,010
Authorized Distributors
6
6
Resistance
91 kΩ
91 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-500 ppm/°C
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Stackpole ElectronicsCF18JT91K0
Res Carbon Film 91K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT91K0
Fixed Resistor, Carbon Film, 0.5W, 91000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.5W, 91000ohm, 350V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT82K0
Res Carbon Film 82K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
RES 100K OHM 5% 1/4W AXIAL / 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Yageo GroupCFR-12JR-52-100K
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 100kOhm -700ppm/C

Descriptions

Descriptions of Stackpole Electronics CF12JT91K0 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 91000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Res Carbon Film 91K Ohm 5% 0.5W(1/2W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
RESISTOR, CARBON FILM, 1/2W, 91 Kohm, 5% - Carbon Film - Standard
91kΩ ±5% 500mW -500ppm/°C~0ppm/°C TH Through Hole 8.5mm L
1/2W 91K Ohms 5% Carbon Film Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)