TE Connectivity / AMP 3-1879351-8

Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879351-8.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-0.39%

CAD Models

Download TE Connectivity / AMP 3-1879351-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityROX1SJ100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879351-7
Fixed Resistor, Metal Film, 1W, 91000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J100KTB
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT100K
Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 1W, 110000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR02J100KTB
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879355-4
Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879353-5
Fixed Resistor, Metal Film, 2W, 110000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RES 100K OHM 5% 1/4W AXIAL / 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Descriptions

Descriptions of TE Connectivity / AMP 3-1879351-8 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 100K Ohm 5% 1W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR01 5% 100K AMMO
RR01 5% 100K AMMO Resistance Value: 100K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 100K Ω Metal Film Power Resistor 5 % | Part Number: RR01J100KTB | Internal Number: 3-1879351-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J100KTB