Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OK1045E-R52

RES 100K OHM 5% 1/4W AXIAL / 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OK1045E-R52.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago

Master Electronics

Inventory History

3 month trend:
-10.33%

CAD Models

Download Ohmite OK1045E-R52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2006-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsCFM12JT100K
Res Carbon Film 100K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-12JR-52-100K
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 100kOhm -700ppm/C
Stackpole ElectronicsRSF12JT100K
Fixed Resistor, Metal Oxide Film, 0.5W, 100000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT91K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 91kOhm 0.125W 1/8W
Yageo GroupCFR-12JB-52-110K
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 110kOhm -700ppm/C
Yageo GroupMFR-25FRF52-100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OK1045E-R52 provided by its distributors.

RES 100K OHM 5% 1/4W AXIAL / 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 250V, 5% +/-Tol, -700ppm/Cel, Through Hole Mount
Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -700ppm/°C Conformal Coated AXL T/R
RESISTORS LITTLE REBEL SERIES CARBON FILM POWER RATING 0.25W TAPE REEL 100 KOHMS
Res, 100Kohm, 5%, 0.25W, Axial; Resistance:100Kohm; Product Range:Little Rebel Ok Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite OK1045E-R52

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV