TE Connectivity / AMP 3-1879338-6

Res Thin Film 0603 61.9K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879338-6.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Farnell

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1879338-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879338-6
Res Thin Film 0603 61.9K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE0761K9L
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE0756KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 56kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 56K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Yageo GroupRT0603FRE0768KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 68kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1879338-2
Fixed Resistor, Thin Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 3-1879338-6 provided by its distributors.

Res Thin Film 0603 61.9K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 61900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity 3-1879338-6 CPF 0603 Resistor 61K9 1% 50PPM 1K RL
Surface Mount Thin Film Resistor, Cpf Series, 61.9 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] |Te Connectivity Neohm CPF0603F61K9C1
RES, 61K9, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 61.9kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
CPF 0603 61K9 1% 50PPM 1K RL Resistance Value: 61.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 61.9K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F61K9C1 | Internal Number: 3-1879338-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F61K9C1