TE Connectivity / AMP 3-1879281-4

Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879281-4.

Upverter

Datasheet11 pages6 years ago

Newark

Electro Sonic

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 3-1879281-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879281-4
Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP4-1879281-6
Res Thin Film 0805 442K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity3-1879281-7
Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB4023V
Res Thin Film 0805 402K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 0805 402K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 3-1879281-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
RES SMD 402K OHM 0.1% 1/8W 0805
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 402 Kohm, 125 Mw, 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73D2A402KBTG
Special Order: RP 2A 402K 0.1% 15PPM CUT LENGTH Resistance Value: 402K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 402K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A402KBTG | Internal Number: 3-1879281-4 | TE Connectivity | Holsworthy
RES, 402K, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 402kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2A402KBTG