TE Connectivity / AMP 3-1879234-8

Fixed Resistor, Metal Film, 5W, 18000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879234-8.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-16.67%

CAD Models

Download TE Connectivity / AMP 3-1879234-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP4-1879011-7
Surface Mount Metal Film Resistor, SMF Series, 18 kohm, 2 W, - 5%, 300 V, SMD
TE ConnectivitySMF318KJT
Fixed Resistor, Metal Film, 3W, 18000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
62.5mW Thick Film Resistors ±100ppm/℃ ±1% 16.2kΩ 0402 Chip Resistor - Surface Mount ROHS
63mW Thick Film Resistors ±100ppm/℃ ±1% 18.2kΩ 0402 Chip Resistor - Surface Mount ROHS
MulticompMCRE000170
Res General Purpose Thick Film 0201 18k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879234-8 provided by its distributors.

Fixed Resistor, Metal Film, 5W, 18000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
METAL FILM HIGH PWR SURFACE MNT RESISTOR 18KOHM +/-5% 5W +/-100PPM/DEGC
Thick Film Resistors - SMD SMF5 18K 5%
18K¦¸ ¡À5% ¡À100ppm/¡æ 5329 13.5mm*7.3mm*7.1mm
Smf5 18K 5% |Cgs Te Connectivity SMF518KJT
SMF5 18K 5% Resistance Value: 18K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 18K Ω Metal Film Power Resistor 5 % | Part Number: SMF518KJT | Internal Number: 3-1879234-8 | TE Connectivity | CGS
RESISTOR, 18K OHM 5% 5 W; Power Rating:5W; Resistance:18kohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Metal Film; Voltage, Rating:500V; Temperature Coefficient:± 100ppm/°C; Case Style:SMD; External Length / Height:13.5mm; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:500V; External Depth:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF518KJT