Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW040216K2FKEDC

62.5mW Thick Film Resistors ±100ppm/℃ ±1% 16.2kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW040216K2FKEDC.

IHS

Datasheet5 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-21.35%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.004
Stock
244,910
258,500
258,500
Authorized Distributors
6
6
6
Resistance
16.2 kΩ
16.2 kΩ
16.2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0805 15K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
MulticompMCRE000168
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
MulticompMCRE000169
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of Vishay CRCW040216K2FKEDC provided by its distributors.

62.5mW Thick Film Resistors ±100ppm/℃ ±1% 16.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 16.2K Ohm 1% 0.063W(1/16W) ¡À100ppm/¡ãC Pad SMD T/R
CRCW-C 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 16.2kOhms 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CRCW Series 0402 0.063 W 16.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
16.2KΩ ±1% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*350μm
Res, Vishay Crcw040216K2Fkedc; |Vishay CRCW040216K2FKEDC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric