TE Connectivity / AMP 3-1879234-0

Fixed Resistor, Metal Film, 5W, 8200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879234-0.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-13.18%

CAD Models

Download TE Connectivity / AMP 3-1879234-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySMF57K5JT
Fixed Resistor, Metal Film, 5W, 7500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Yageo GroupRC0805JR-108K2L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 2010 8.2K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-078K45L
Res Thick Film 0603 8.45K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 7.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 8.06K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 8.06K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879234-0 provided by its distributors.

Fixed Resistor, Metal Film, 5W, 8200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
8.2K Ω, Metal Film, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 5 W, ±100 ppm/°C, Solder, CGS SM
SMF5 8K2 5% Resistance Value: 8.2K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 8.2K Ω Metal Film Power Resistor 5 % | Part Number: SMF58K2JT | Internal Number: 3-1879234-0 | TE Connectivity | CGS
RESISTOR, 8K2 OHM 5% 5 W; Power Rating:5W; Resistance:8.2kohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Metal Film; Voltage, Rating:500V; Temperature Coefficient:± 100ppm/°C; Case Style:SMD; External Length / Height:13.5mm; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:500V; External Depth:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF58K2JT