TE Connectivity / AMP 3-1879209-4

Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879209-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago
Datasheet4 pages1 year ago

IHS

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-8.45%

CAD Models

Download TE Connectivity / AMP 3-1879209-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0402BRD0724R9L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 24.9Ω 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity9-1879212-8
Res Thin Film 0402 24.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B23R7E1
Fixed Resistor, Thin Film, 0.063W, 23.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B26R7E1
Res Thin Film 0402 26.7 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0402BRE0726R1L
High Precision-High Stability Chip Resistor Thin Film 0402 26.1Ohm 0.1% Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879209-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 24.9 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
24.9¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm
CPF0402B24R9E, TE Connectivity / Neohm Brand
电阻, 24R9, 0.1%, 0.063W, 0402, 薄膜;
CPF 0402 24R9 0.1% 25PPM 5K RL
Avnet Japan
CPF 0402 24R9 0.1% 25PPM 5K RL Resistance Value: 24.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 24.9 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B24R9E | Internal Number: 3-1879209-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B24R9E