Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1879212-8

Res Thin Film 0402 24.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1879212-8.

Newark

Datasheet4 pages4 years ago
Datasheet6 pages14 years ago

IHS

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-13.85%

CAD Models

Download TE Connectivity 9-1879212-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1879212-8
Res Thin Film 0402 24.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0724R9L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 24.9Ω 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1879209-4
Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B27RE1
Surface Mount Chip Resistor, Thin Film,; |Te Connectivity Neohm CPF0402B27RE1
Yageo GroupRT0402BRE0726R1L
Fixed Resistor, Thin Film, 0.0625W, 26.1ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 9-1879212-8 provided by its distributors.

Res Thin Film 0402 24.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor 24.9Ω ±0.1% 62.5mW ±25ppm/°C 0402 SMD, 1mm × 500μm × 350μm
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 24.9OHM +/-0.1%.063W +/-25PPM/C
CPF Series 0402 24.9 O ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
RES, 24R9, 0.1%, 0.063W, 0402, THIN FILM; Resistance:24.9ohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Pre
CPF 0402 24R9 0.1% 25PPM 1K RL Resistance Value: 24.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 24.9 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B24R9E1 | Internal Number: 9-1879212-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879212-8.
  • CPF0402B24R9E1
  • CPF0402B24R9E1.