TE Connectivity / AMP 3-1879135-4

Res Thin Film 0603 232K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879135-4.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages12 years ago

JRH Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 3-1879135-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879135-4
Res Thin Film 0603 232K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP3-1879135-6
Res Thin Film 0603 243K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1J215KBTDF
Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB2323V
Res Thin Film 0603 232K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 232000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 232000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 3-1879135-4 provided by its distributors.

Res Thin Film 0603 232K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 232000Ohm, 50V, 0.1% +/-Tol, -10, 10Ppm/Cel, Surface Mount, 0603
Thin Film Resistors-SMD RN 0603 232K 0.1% 10PPM
232K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Holsworthy RN73
Special Order: RN 0603 232K 0.1% 10PPM 1K RL Resistance Value: 232K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 232K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J232KBTDF | Internal Number: 3-1879135-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J232KBTDF