TE Connectivity / AMP 3-1879135-2

Fixed Resistor, Thin Film, 0.063W, 221000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879135-2.

IHS

Datasheet4 pages1 year ago

Newark

Farnell

Electro Sonic

element14 APAC

CAD Models

Download TE Connectivity / AMP 3-1879135-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP3-1879135-2
Fixed Resistor, Thin Film, 0.063W, 221000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP3-1879135-6
Res Thin Film 0603 243K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1J215KBTDF
Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB2213V
Res Thin Film 0603 221K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 3-1879135-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 221000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
RES SMD 221K OHM 0.1% 1/16W 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 221K Ω, Holsworthy RN73
RES, 221K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 221kohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
Special Order: RN 0603 221K 0.1% 10PPM 1K RL Resistance Value: 221K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 221K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J221KBTDF | Internal Number: 3-1879135-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J221KBTDF