TE Connectivity / AMP 3-1871057-2

Board Connector, 24 Contact(s), 2 Row(s), Crimp Terminal, Yellow Insulator, Receptacle
$ 3.81
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1871057-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 3-1871057-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1827863-3
Rectangular Power Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity5530843-1
Card Edge Connector, 23 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Board Connector, 24 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
TE Connectivity1-1903128-3
Connector Housing, Plug, 26Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 1-1903128-3
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
TE Connectivity5-2040555-0
Board Connector, 20 Contact(s), 2 Row(s), Crimp Terminal, Red Insulator, Receptacle
2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 24 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 3-1871057-2 provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Crimp Terminal, Yellow Insulator, Receptacle
Connector Housing Receptacle 24 Position 2mm Crimp Straight Cable Mount
Housing, Receptacle, Wire-to-Board, 24 Position, 2 mm [.079 in] Centerline, Crimp, 2 Row, Yellow, Mating Retention, Wire & Cable, Dynamic 1000 Series
RCPT HOUSING, 24POS, POLYESTER GF, YEL; Product Range: Dynamic 1000 Series; Gender: Receptacle; No. of Positions: 24Ways; Pitch Spacing: 2mm; For Use With: AMP Dynamic 1000 Series Socket Contacts; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1871057-2 .