TE Connectivity / AMP 3-1761608-0

30pin 2.54mm 2 2.54mm Header, Latch Lock/Eject Hooks, Short 1A 760nm 45.72mm*9.19mm
$ 6.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1761608-0.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-2.78%

CAD Models

Download TE Connectivity / AMP 3-1761608-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5499923-7
CONN HEADER VERT 30POS 2.54MM / Connector Header Through Hole 30 position 0.100" (2.54mm)
TE Connectivity5102154-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity6-102618-3
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity280387-1
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP1-87589-1
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity2-1761606-8
24pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm 38.1mm

Descriptions

Descriptions of TE Connectivity / AMP 3-1761608-0 provided by its distributors.

30pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 760nm 45.72mm*9.19mm
AMP FROM TE CONNECTIVITY 3-1761608-0 WIRE-BOARD CONNECTOR, HEADER, 30 POSITION, 2.54MM
Pin header, 30 pole, pitch 2.54 mm, straight, blue, 3-1761608-0
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tube
Headers & Wire Housings HDR 30P VERT SHT LAT LOW PRO
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Plug
Pin and Pinless Headers (AMP-LATCH)
WIRE-BOARD CONN, HEADER, 30POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 30POS, 2.54MM; Product Range:TE - AMP-LATCH Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:30; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Series:AMP-LATCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors