TE Connectivity 5102154-7

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102154-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

JRH Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.75%

CAD Models

Download TE Connectivity 5102154-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity5499923-7
CONN HEADER VERT 30POS 2.54MM / Connector Header Through Hole 30 position 0.100" (2.54mm)
TE Connectivity / AMP1-87589-1
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5102156-5
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102156-5
TE Connectivity280387-1
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP87589-8
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity87589-9
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5102154-7 provided by its distributors.

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
30pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting 57.4mm(Length)*13.97mm(height)
Wire-Board Connector, Header, 30 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5102154-7.
A/L UNIV HDR 30P VERT Connector System: Wire-to-Board Number of Positions: 30 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With Wire-to-Board 30 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102154-7 .
  • 5102154-7.