Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 3-1625971-2

Fixed Resistor, Wire Wound, 25W, 2400ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1625971-2.

Electro Sonic

Datasheet4 pages15 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityHSA252K2J
Fixed Resistor, Wire Wound, 25W, 2200ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1676625-9
Fixed Resistor, Wire Wound, 25W, 2500ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA102K2J
Fixed Resistor, Wire Wound, 16W, 2200ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP1676814-9
Fixed Resistor, Wire Wound, 10W, 2500ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP4-1630186-1
Fixed Resistor, Wire Wound, 50W, 2500ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1625971-2
Fixed Resistor, Wire Wound, 25W, 2400ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 2400ohm, 84.8528V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2400ohm, 109.5445V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2400ohm, 48.99V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityTHS252K2J
Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS252K2J
Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity / AMP 3-1625971-2 provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 2400ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
±5% ±30ppm/℃ 2.4KΩ 25W Plugins Flange mounting 29mm*28mm*15mm
Wirewound Resistors - Chassis Mount HSA25 2K4 5%
Hsa25 2K4 5%; |Cgs Te Connectivity HSA252K4J
HSA25 2K4 5% Resistance Value: 2.4K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 2.4K Ω Wire Wound 5 % Power Resistor | Part Number: HSA252K4J | Internal Number: 3-1625971-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA252K4J