TE Connectivity / AMP 3-1625868-7

Fixed Resistor, Thin Film, 0.25W, 12.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1625868-7.

IHS

Datasheet11 pages5 years ago

RS (Formerly Allied Electronics)

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 3-1625868-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE ConnectivityCPF0805B12R7E1
Fixed Resistor, Thin Film, 0.1W, 12.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP3-1625868-7
Fixed Resistor, Thin Film, 0.25W, 12.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP3-1625868-3
Surface Mount Thin Film Resistor, RP73 Series, 11.5 ohm, 250 mW, - 0.1%, 150 V
Yageo GroupRT0805BRD0713RL
Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0712RL
Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 3-1625868-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 12.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 12.7 OHM 0.1% 1/4W 0805
RES, THIN FILM, 12R7, 0.1%, 0.25W, 0805
RES, 12R7, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 12.7ohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A12R7BTDF