Descriptions of TE Connectivity / AMP 3-1625867-1 provided by its distributors.
Fixed Resistor, Thin Film, 0.166W, 34ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, RP73 Series, 12.7 ohm, 166 mW, - 0.1%, 100 V RoHS Compliant: Yes
THIN FILM FIXED RESISTOR 0603 CASE 12.7OHM +/-0.1% 0.166W +/-25PPM/DEGC
RES SMD 12.7 OHM 0.1% 1/6W 0603
RES, 12R7, 0.1%, 0.166W, 0603, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 12.7 Ω, .166 W
RP 1J 0.166W 12R7 0.1% 25PPM 1K RL Resistance Value: 12.7 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 12.7 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J12R7BTDF | Internal Number: 3-1625867-1 | TE Connectivity | Holsworthy
RES, 12R7, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 12.7ohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Resistor Mounting: Surface Mount Device