
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CFR16J560R | 9,750 | 10K | |||||||||
| Onlinecomponents.com | CFR16J560R | 9,750 | 10K | Bulk | ||||||||
| Powell Electronics | 3-1623928-3 | 6,435 | 10K | 23h | ||||||||
| JRH Electronics | CFR16J560R | 9,750 | 10K | 9h | ||||||||
| Verical | CFR16J560R | 4,300 | 239 |
Download TE Connectivity / AMP 3-1623928-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-1623928-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: