TE Connectivity CFR25J560R

Res, 560R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J560R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J560R.

JRH Electronics

Datasheet4 pages11 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-1.73%

CAD Models

Download TE Connectivity CFR25J560R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

TE ConnectivityCFR16J560R
Res, 560R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J560R
Stackpole ElectronicsCF14JB560R
Fixed Resistor, Carbon Film, 0.25W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J510R
Res, 510R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J510R
Stackpole ElectronicsCF14JT560R
Fixed Resistor, Carbon Film, 0.25W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB510R
Fixed Resistor, Carbon Film, 0.5W, 510ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT560R
Fixed Resistor, Carbon Film, 0.125W, 560ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT560R
Fixed Resistor, Carbon Film, 0.25W, 560ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-560R
Res Carbon Film 560 Ohm 5% 0.25W(1/4W) -500ppm/C to 350ppm/C Conformal Coated AXL Tape and Box
TE ConnectivityCFR50J510R
Res, 510R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J510R

Descriptions

Descriptions of TE Connectivity CFR25J560R provided by its distributors.

Res, 560R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J560R
Res Carbon Film 560 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.33W, 560ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 560 OHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
Special Order: CFR25 5% 560R Resistance Value: 560 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 560 Ω Carbon Film General Purpose Resistor | Part Number: CFR25J560R | Internal Number: 4-1623931-7 | Alias Number: CFR25J560RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623931-7