Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQPW1082RJ

Fixed Resistor, Wire Wound, 10W, 82ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQPW1082RJ.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+620%

CAD Models

Download TE Connectivity SQPW1082RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP6-1879350-3
Fixed Resistor, Metal Film, 1W, 82ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879352-8
Fixed Resistor, Metal Film, 2W, 75ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT82R0
Fixed Resistor, Carbon Film, 0.125W, 82ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT82R0
Fixed Resistor, Carbon Film, 0.25W, 82ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA82R0
Fixed Resistor, Carbon Film, 0.25W, 82ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J82R
Res, 82R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J82R
Fixed Resistor, Metal Film, 2W, 82ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 82ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity7-1625890-1
Resistor, Metal Oxide, Res 82 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ82R
TE Connectivity7-1625892-3
Resistor, Metal Oxide, Res 82 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ82R
Yageo GroupCFR-50JT-52-82R
Fixed Resistor, Carbon Film, 0.5W, 82ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 75ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQPW1082RJ provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 82ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 82 Ohm 5% 10W ±300ppm/C Conformal Coated AXL Box/Loose
SQP10 82R 5% WIRE Resistance Value: 82 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Vertical Mount | 82 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW1082RJ | Internal Number: 7-1623795-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1623795-1